WF2M32-90HI5A
Description: Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66

Overview of WF2M32-90HI5A by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

CAD Models for WF2M32-90HI5A by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF2M32-90HI5A by Mercury Systems Inc

WF2M32-90HI5A
Mercury Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
CAN BE CONFIGURED AS 8M X 8
Alternate Memory Width
16
JESD-30 Code
S-CPGA-P66
JESD-609 Code
e0
Length
30.1 mm
Memory Density
67108864 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
66
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
6.22 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Type
NOR TYPE
Width
30.1 mm
Want to compare parts?
  1. WF2M32-90HI5A
    Mercury Systems Inc
    Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
    VS

Alternate Parts for WF2M32-90HI5A

This table gives cross-reference parts and alternative options found for WF2M32-90HI5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF2M32-90HI5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF2M32I-90HQE5A Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF2M32-90HI5A vs WF2M32I-90HQE5A
WF2M32I-90HE5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF2M32-90HI5A vs WF2M32I-90HE5
WF2M32-90HC5A Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF2M32-90HI5A vs WF2M32-90HC5A
WF2M32-90HE5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc WF2M32-90HI5A vs WF2M32-90HE5
WF2M32-90HC5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc WF2M32-90HI5A vs WF2M32-90HC5
WF2M32-90HQE5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc WF2M32-90HI5A vs WF2M32-90HQE5
WF2M32-90HM5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF2M32-90HI5A vs WF2M32-90HM5
WF2M32-90HI5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF2M32-90HI5A vs WF2M32-90HI5
WF2M32-90HI5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc WF2M32-90HI5A vs WF2M32-90HI5
WF2M32-90HQ5A Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF2M32-90HI5A vs WF2M32-90HQ5A
Part Number Description Manufacturer Compare
EDI7G2341MC90BNI Flash Module, 2MX32, 90ns, SIMM-80 Microsemi Corporation WF2M32-90HI5A vs EDI7G2341MC90BNI
WPF2M32P-90LSC5 Flash Module, 2MX32, 90ns, PSMA80, White Microelectronics WF2M32-90HI5A vs WPF2M32P-90LSC5
WPF2M32V-90LSC5 Flash Module, 2MX32, 90ns, PSMA80, White Electronic Designs Corp WF2M32-90HI5A vs WPF2M32V-90LSC5
WF2M32-90HQE5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc WF2M32-90HI5A vs WF2M32-90HQE5
WPF2M32P-90LSC5 Flash Module, 2MX32, 90ns, PSMA80, White Electronic Designs Corp WF2M32-90HI5A vs WPF2M32P-90LSC5
WF2M32-90HI5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc WF2M32-90HI5A vs WF2M32-90HI5
WF2M32I-90HE5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF2M32-90HI5A vs WF2M32I-90HE5
WF2M32I-90HQE5A Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF2M32-90HI5A vs WF2M32I-90HQE5A
WF2M32-90HQE5A Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc WF2M32-90HI5A vs WF2M32-90HQE5A
WF2M32-90HC5 Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Mercury Systems Inc WF2M32-90HI5A vs WF2M32-90HC5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF2M32-90HI5A by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF2M32-90HI5A by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of WF2M32-90HI5A would you like to use for your alert(s)?
  • Please alert me when WF2M32-90HI5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF2M32-90HI5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF2M32-90HI5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF2M32-90HI5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF2M32-90HI5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF2M32-90HI5A by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: