Part Details for WF2M32-90HQE5A by Mercury Systems Inc
Overview of WF2M32-90HQE5A by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF2M32-90HQE5A
WF2M32-90HQE5A CAD Models
WF2M32-90HQE5A Part Data Attributes
|
WF2M32-90HQE5A
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WF2M32-90HQE5A
Mercury Systems Inc
Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | PGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO CONFIGURABLE AS 8M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e0 | |
Length | 30.1 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.1 mm |
Alternate Parts for WF2M32-90HQE5A
This table gives cross-reference parts and alternative options found for WF2M32-90HQE5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF2M32-90HQE5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF2M32-90HI5A | Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WF2M32-90HQE5A vs WF2M32-90HI5A |
WF2M32I-90HQE5A | Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WF2M32-90HQE5A vs WF2M32I-90HQE5A |
WF2M32I-90HE5 | Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WF2M32-90HQE5A vs WF2M32I-90HE5 |
WF2M32-90HC5A | Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WF2M32-90HQE5A vs WF2M32-90HC5A |
WF2M32-90HE5 | Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WF2M32-90HQE5A vs WF2M32-90HE5 |
WF2M32-90HC5 | Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WF2M32-90HQE5A vs WF2M32-90HC5 |
WF2M32-90HQE5 | Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WF2M32-90HQE5A vs WF2M32-90HQE5 |
WF2M32-90HM5 | Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WF2M32-90HQE5A vs WF2M32-90HM5 |
WF2M32-90HI5 | Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | WF2M32-90HQE5A vs WF2M32-90HI5 |
WF2M32-90HI5 | Flash Module, 2MX32, 90ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WF2M32-90HQE5A vs WF2M32-90HI5 |