WF2M32-90HI5A vs WF2M32-90HE5 feature comparison

WF2M32-90HI5A Mercury Systems Inc

Buy Now Datasheet

WF2M32-90HE5 Mercury Systems Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC MERCURY SYSTEMS INC
Package Description 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 PGA,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature CAN BE CONFIGURED AS 8M X 8 ALSO CONFIGURABLE AS 8M X 8
Alternate Memory Width 16 16
JESD-30 Code S-CPGA-P66 S-CPGA-P66
JESD-609 Code e0 e4
Length 30.1 mm 30.1 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2MX32 2MX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.22 mm 6.22 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Type NOR TYPE
Width 30.1 mm 30.1 mm
Base Number Matches 1 2

Compare WF2M32-90HI5A with alternatives

Compare WF2M32-90HE5 with alternatives