Part Details for WF20P2053FTL by Walsin Technology Corporation
Overview of WF20P2053FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20P2053FTL
WF20P2053FTL CAD Models
WF20P2053FTL Part Data Attributes
|
WF20P2053FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20P2053FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF20P2053FTL
This table gives cross-reference parts and alternative options found for WF20P2053FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20P2053FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF20FP-2053 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | WF20P2053FTL vs FPF20FP-2053 |
FPF20FY-2053 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | WF20P2053FTL vs FPF20FY-2053 |
HP101WF2053T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF20P2053FTL vs HP101WF2053T4E |
CR2010-1W-2053FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WF20P2053FTL vs CR2010-1W-2053FT-13 |
HP101WF2053TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WF20P2053FTL vs HP101WF2053TCE |
CR2010-1W-2053FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WF20P2053FTL vs CR2010-1W-2053FPT-13 |
CR2010-1W-2053FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WF20P2053FTL vs CR2010-1W-2053FSNT-13 |
FPF20FX-2053 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | WF20P2053FTL vs FPF20FX-2053 |
AS0AFTET2053 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WF20P2053FTL vs AS0AFTET2053 |
WHPC2010-205KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF20P2053FTL vs WHPC2010-205KFT4 |