Part Details for FPF20FP-2053 by Prosperity Dielectrics Co Ltd
Overview of FPF20FP-2053 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2053A | Analog Devices | LTM4675EY Demo Board - Dual St | |
LTC2053HDD#PBF | Analog Devices | Prec, R2R, Zero-Drift, Res-Pro | |
LTC2053HDD#TRPBF | Analog Devices | Prec, R2R, Zero-Drift, Res-Pro |
Part Details for FPF20FP-2053
FPF20FP-2053 CAD Models
FPF20FP-2053 Part Data Attributes
|
FPF20FP-2053
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF20FP-2053
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF20FP-2053
This table gives cross-reference parts and alternative options found for FPF20FP-2053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FP-2053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP101WF2053TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FPF20FP-2053 vs HP101WF2053TEE |
CR2010F205KE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | FPF20FP-2053 vs CR2010F205KE041W |
RMH1WR-205K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | FPF20FP-2053 vs RMH1WR-205K-F |
RMCP2010FG205K | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | FPF20FP-2053 vs RMCP2010FG205K |
CR2010-1W-2053FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | FPF20FP-2053 vs CR2010-1W-2053FPT-13 |
CR2010F205KD501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | FPF20FP-2053 vs CR2010F205KD501W |
WF20P2053FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPF20FP-2053 vs WF20P2053FTL |
CR2010-1W-2053FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | FPF20FP-2053 vs CR2010-1W-2053FSNT |
CRM2010-FX-2053ELF | Fixed Resistor, Thick Film, 1W, 205000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | FPF20FP-2053 vs CRM2010-FX-2053ELF |
FPF20FY-2053 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FPF20FP-2053 vs FPF20FY-2053 |