Part Details for HP101WF2053T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP101WF2053T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP101WF2053T4E
HP101WF2053T4E CAD Models
HP101WF2053T4E Part Data Attributes
|
HP101WF2053T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP101WF2053T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP101WF2053T4E
This table gives cross-reference parts and alternative options found for HP101WF2053T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP101WF2053T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP101WF2053TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | HP101WF2053T4E vs HP101WF2053TEE |
CR2010F205KE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | HP101WF2053T4E vs CR2010F205KE041W |
FPF20FP-2053 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | HP101WF2053T4E vs FPF20FP-2053 |
RMH1WR-205K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | HP101WF2053T4E vs RMH1WR-205K-F |
RMCP2010FG205K | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HP101WF2053T4E vs RMCP2010FG205K |
CR2010-1W-2053FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | HP101WF2053T4E vs CR2010-1W-2053FPT-13 |
CR2010F205KD501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | HP101WF2053T4E vs CR2010F205KD501W |
WF20P2053FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP101WF2053T4E vs WF20P2053FTL |
CR2010-1W-2053FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | HP101WF2053T4E vs CR2010-1W-2053FSNT |
CRM2010-FX-2053ELF | Fixed Resistor, Thick Film, 1W, 205000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | HP101WF2053T4E vs CRM2010-FX-2053ELF |