WF128K32-150H1Q5 vs X24C04S8C7000 feature comparison

WF128K32-150H1Q5 White Electronic Designs Corp

Buy Now Datasheet

X24C04S8C7000 Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP XICOR INC
Package Description PGA, PGA66,11X11
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns
Data Polling YES
JESD-30 Code S-XPGA-P66 R-PDSO-G8
Memory Density 4194304 bit 4096 bit
Memory IC Type FLASH MODULE EEPROM
Memory Width 32 8
Number of Sectors/Size 8
Number of Terminals 66 8
Number of Words 131072 words 512 words
Number of Words Code 128000 512
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX32 512X8
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code PGA SOP
Package Equivalence Code PGA66,11X11 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE
Page Size 128 words
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Sector Size 16K
Standby Current-Max 0.0065 A 0.00005 A
Supply Current-Max 0.2 mA 0.003 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR DUAL
Toggle Bit YES
Type NOR TYPE
Base Number Matches 2 1
Rohs Code No
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-609 Code e0
Serial Bus Type I2C
Terminal Finish Tin/Lead (Sn/Pb)

Compare WF128K32-150H1Q5 with alternatives

Compare X24C04S8C7000 with alternatives