Part Details for WF10T10R5ATLQ by Walsin Technology Corporation
Overview of WF10T10R5ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T10R5ATLQ
WF10T10R5ATLQ CAD Models
WF10T10R5ATLQ Part Data Attributes
|
WF10T10R5ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T10R5ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF10T10R5ATLQ
This table gives cross-reference parts and alternative options found for WF10T10R5ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T10R5ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX1210R5BETP | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T10R5ATLQ vs RTX1210R5BETP |
SF10T10R5ATL | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T10R5ATLQ vs SF10T10R5ATL |
RTW30E1210B10R5-RG70 | Fixed Resistor, Thin Film, 0.333W, 10.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WF10T10R5ATLQ vs RTW30E1210B10R5-RG70 |
RP73G2E10R5ATG | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T10R5ATLQ vs RP73G2E10R5ATG |
RP73G2E10R5BTD | Fixed Resistor, Thin Film, 0.33W, 10.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T10R5ATLQ vs RP73G2E10R5BTD |
RTX1210R5BEP3 | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T10R5ATLQ vs RTX1210R5BEP3 |
RP73G2E10R5BTG | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T10R5ATLQ vs RP73G2E10R5BTG |
RP73G2E10R5ATDF | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T10R5ATLQ vs RP73G2E10R5ATDF |
RP73G2E10R5ATDG | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T10R5ATLQ vs RP73G2E10R5ATDG |
RTX1210R5BEP2 | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | WF10T10R5ATLQ vs RTX1210R5BEP2 |