Part Details for RTX1210R5BETP by Ralec
Overview of RTX1210R5BETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX1210R5BETP
RTX1210R5BETP CAD Models
RTX1210R5BETP Part Data Attributes
|
RTX1210R5BETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1210R5BETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX1210R5BETP
This table gives cross-reference parts and alternative options found for RTX1210R5BETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1210R5BETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10T10R5ATL | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1210R5BETP vs SF10T10R5ATL |
RTW30E1210B10R5-RG70 | Fixed Resistor, Thin Film, 0.333W, 10.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX1210R5BETP vs RTW30E1210B10R5-RG70 |
RP73G2E10R5ATG | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1210R5BETP vs RP73G2E10R5ATG |
RP73G2E10R5BTD | Fixed Resistor, Thin Film, 0.33W, 10.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1210R5BETP vs RP73G2E10R5BTD |
RTX1210R5BEP3 | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX1210R5BETP vs RTX1210R5BEP3 |
RP73G2E10R5BTG | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1210R5BETP vs RP73G2E10R5BTG |
RP73G2E10R5ATDF | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1210R5BETP vs RP73G2E10R5ATDF |
RP73G2E10R5ATDG | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1210R5BETP vs RP73G2E10R5ATDG |
RTX1210R5BEP2 | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RTX1210R5BETP vs RTX1210R5BEP2 |
TP0750B105JT5E | Fixed Resistor, Thin Film, 0.333W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX1210R5BETP vs TP0750B105JT5E |