Part Details for RP73G2E10R5BTG by TE Connectivity
Overview of RP73G2E10R5BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E10R5BTG
RP73G2E10R5BTG CAD Models
RP73G2E10R5BTG Part Data Attributes
|
RP73G2E10R5BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E10R5BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E10R5BTG
This table gives cross-reference parts and alternative options found for RP73G2E10R5BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E10R5BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX1210R5BETP | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E10R5BTG vs RTX1210R5BETP |
SF10T10R5ATL | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E10R5BTG vs SF10T10R5ATL |
RTW30E1210B10R5-RG70 | Fixed Resistor, Thin Film, 0.333W, 10.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73G2E10R5BTG vs RTW30E1210B10R5-RG70 |
RP73G2E10R5ATG | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E10R5BTG vs RP73G2E10R5ATG |
RP73G2E10R5BTD | Fixed Resistor, Thin Film, 0.33W, 10.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E10R5BTG vs RP73G2E10R5BTD |
RTX1210R5BEP3 | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E10R5BTG vs RTX1210R5BEP3 |
RP73G2E10R5ATDF | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E10R5BTG vs RP73G2E10R5ATDF |
RP73G2E10R5ATDG | Fixed Resistor, Thin Film, 0.3W, 10.5ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E10R5BTG vs RP73G2E10R5ATDG |
RTX1210R5BEP2 | Fixed Resistor, Thin Film, 0.25W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E10R5BTG vs RTX1210R5BEP2 |
TP0750B105JT5E | Fixed Resistor, Thin Film, 0.333W, 10.5ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E10R5BTG vs TP0750B105JT5E |