Part Details for WF06Z1291DALQ by Walsin Technology Corporation
Overview of WF06Z1291DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Z1291DALQ
WF06Z1291DALQ CAD Models
WF06Z1291DALQ Part Data Attributes
|
WF06Z1291DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Z1291DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1290 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06Z1291DALQ
This table gives cross-reference parts and alternative options found for WF06Z1291DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Z1291DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1291-DB5W | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | WF06Z1291DALQ vs BLU0603-1291-DB5W |
BLU0603P-1291-DB5W | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | WF06Z1291DALQ vs BLU0603P-1291-DB5W |
P0603C1291DBPD | Fixed Resistor, Thin Film, 0.125W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z1291DALQ vs P0603C1291DBPD |
BLU0603P-1291-DB5Q | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | WF06Z1291DALQ vs BLU0603P-1291-DB5Q |
BLU0603P-1291-DB5 | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | WF06Z1291DALQ vs BLU0603P-1291-DB5 |
P0603Z1291DBPC | Fixed Resistor, Thin Film, 0.125W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z1291DALQ vs P0603Z1291DBPC |
BLU0603-1291-DT5 | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | WF06Z1291DALQ vs BLU0603-1291-DT5 |
BLU0603P-1291-DT5Q | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | WF06Z1291DALQ vs BLU0603P-1291-DT5Q |
RNCF0603DKY1K29 | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06Z1291DALQ vs RNCF0603DKY1K29 |
P0603Z1291DGPA | Fixed Resistor, Thin Film, 0.125W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Z1291DALQ vs P0603Z1291DGPA |