P0603Z1291DBPC
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Overview of P0603Z1291DBPC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P0603Z1291DBPC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0603Z1291DBPC by Vishay Intertechnologies

P0603Z1291DBPC
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1290 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. P0603Z1291DBPC
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for P0603Z1291DBPC

This table gives cross-reference parts and alternative options found for P0603Z1291DBPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Z1291DBPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-1291-DB5W Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603Z1291DBPC vs BLU0603-1291-DB5W
BLU0603P-1291-DB5W Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603Z1291DBPC vs BLU0603P-1291-DB5W
P0603C1291DBPD Fixed Resistor, Thin Film, 0.125W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P0603Z1291DBPC vs P0603C1291DBPD
BLU0603P-1291-DB5Q Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603Z1291DBPC vs BLU0603P-1291-DB5Q
BLU0603P-1291-DB5 Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603Z1291DBPC vs BLU0603P-1291-DB5
BLU0603-1291-DT5 Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603Z1291DBPC vs BLU0603-1291-DT5
BLU0603P-1291-DT5Q Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603Z1291DBPC vs BLU0603P-1291-DT5Q
RNCF0603DKY1K29 Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P0603Z1291DBPC vs RNCF0603DKY1K29
P0603Z1291DGPA Fixed Resistor, Thin Film, 0.125W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P0603Z1291DBPC vs P0603Z1291DGPA
BLU0603-1291-DB5Q Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603Z1291DBPC vs BLU0603-1291-DB5Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0603Z1291DBPC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0603Z1291DBPC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P0603Z1291DBPC would you like to use for your alert(s)?
  • Please alert me when P0603Z1291DBPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0603Z1291DBPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0603Z1291DBPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0603Z1291DBPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0603Z1291DBPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0603Z1291DBPC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: