There are no models available for this part yet.
Overview of BLU0603P-1291-DB5Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM12914-1ARQZ | Analog Devices | Quad UV/OV Voltage Monitor | |
LTC1291DCN8#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
ADM12914-2ARQZ-RL7 | Analog Devices | Quad UV/OV Voltage Monitor |
CAD Models for BLU0603P-1291-DB5Q by RCD Components Inc
Part Data Attributes for BLU0603P-1291-DB5Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
1290 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for BLU0603P-1291-DB5Q
This table gives cross-reference parts and alternative options found for BLU0603P-1291-DB5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-1291-DB5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1291-DB5W | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1291-DB5Q vs BLU0603-1291-DB5W |
BLU0603P-1291-DB5W | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1291-DB5Q vs BLU0603P-1291-DB5W |
P0603C1291DBPD | Fixed Resistor, Thin Film, 0.125W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-1291-DB5Q vs P0603C1291DBPD |
BLU0603P-1291-DB5 | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1291-DB5Q vs BLU0603P-1291-DB5 |
P0603Z1291DBPC | Fixed Resistor, Thin Film, 0.125W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-1291-DB5Q vs P0603Z1291DBPC |
BLU0603-1291-DT5 | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1291-DB5Q vs BLU0603-1291-DT5 |
BLU0603P-1291-DT5Q | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1291-DB5Q vs BLU0603P-1291-DT5Q |
RNCF0603DKY1K29 | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603P-1291-DB5Q vs RNCF0603DKY1K29 |
P0603Z1291DGPA | Fixed Resistor, Thin Film, 0.125W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-1291-DB5Q vs P0603Z1291DGPA |
BLU0603-1291-DB5Q | Fixed Resistor, Thin Film, 0.1W, 1290ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1291-DB5Q vs BLU0603-1291-DB5Q |