Part Details for WF06T2003DVLQ by Walsin Technology Corporation
Overview of WF06T2003DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T2003DVLQ
WF06T2003DVLQ CAD Models
WF06T2003DVLQ Part Data Attributes
|
WF06T2003DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T2003DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06T2003DVLQ
This table gives cross-reference parts and alternative options found for WF06T2003DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T2003DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DPC2X2003N | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T2003DVLQ vs AR03DPC2X2003N |
AR03DTRC2Y2003 | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T2003DVLQ vs AR03DTRC2Y2003 |
AR03DPC2Y2003N | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T2003DVLQ vs AR03DPC2Y2003N |
WF06T2003DTL | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WF06T2003DVLQ vs WF06T2003DTL |
RNCS0603DKC200K | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T2003DVLQ vs RNCS0603DKC200K |
AR03DBD2003 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06T2003DVLQ vs AR03DBD2003 |
NTRC06D2003DTRF | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T2003DVLQ vs NTRC06D2003DTRF |
AR03DBD2003N | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T2003DVLQ vs AR03DBD2003N |
AR03DTRC2X2003N | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T2003DVLQ vs AR03DTRC2X2003N |
TC0350D2003E4E | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T2003DVLQ vs TC0350D2003E4E |