Part Details for AR03DBD2003 by Viking Tech Corp
Overview of AR03DBD2003 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DBD2003
AR03DBD2003 CAD Models
AR03DBD2003 Part Data Attributes
|
AR03DBD2003
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03DBD2003
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DBD2003
This table gives cross-reference parts and alternative options found for AR03DBD2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBD2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350D2003E4E | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DBD2003 vs TC0350D2003E4E |
AR03DBD2003N | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DBD2003 vs AR03DBD2003N |
RNCS0603DTC200K | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DBD2003 vs RNCS0603DTC200K |
AR03DTRC2X2003N | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DBD2003 vs AR03DTRC2X2003N |
RN73G1J2003D | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DBD2003 vs RN73G1J2003D |
TFCR0603-16W-C-2003DT | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DBD2003 vs TFCR0603-16W-C-2003DT |
AS73G1JT2003D | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DBD2003 vs AS73G1JT2003D |
CPF0603D200KC1 | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DBD2003 vs CPF0603D200KC1 |
NTR06D2003DTR1KF | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03DBD2003 vs NTR06D2003DTR1KF |
AR03DTD2003 | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03DBD2003 vs AR03DTD2003 |