Part Details for AR03DPC2X2003N by Token Electronics Industry Co Ltd
Overview of AR03DPC2X2003N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DPC2X2003N
AR03DPC2X2003N CAD Models
AR03DPC2X2003N Part Data Attributes
|
AR03DPC2X2003N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DPC2X2003N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DPC2X2003N
This table gives cross-reference parts and alternative options found for AR03DPC2X2003N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC2X2003N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JB2003D | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03DPC2X2003N vs RN73G1JB2003D |
RN73G1J2003D | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DPC2X2003N vs RN73G1J2003D |
TC0350D2003E4E | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DPC2X2003N vs TC0350D2003E4E |
NTR06D2003DTR1KF | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03DPC2X2003N vs NTR06D2003DTR1KF |
AR03DTRC2Y2003 | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC2X2003N vs AR03DTRC2Y2003 |
RN06D2003CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03DPC2X2003N vs RN06D2003CT1-50 |
AR03DPC2X2003 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC2X2003N vs AR03DPC2X2003 |
WF06T2003DTL | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03DPC2X2003N vs WF06T2003DTL |
TC0350D2003T4E | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DPC2X2003N vs TC0350D2003T4E |
CPF0603D200KC1 | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03DPC2X2003N vs CPF0603D200KC1 |