Part Details for WF06Q1623ATLQ by Walsin Technology Corporation
Overview of WF06Q1623ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Q1623ATLQ
WF06Q1623ATLQ CAD Models
WF06Q1623ATLQ Part Data Attributes
|
WF06Q1623ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Q1623ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06Q1623ATLQ
This table gives cross-reference parts and alternative options found for WF06Q1623ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Q1623ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-1623-BT50W | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q1623ATLQ vs BLU0603A-1623-BT50W |
RN73H1JTTD1623B50 | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06Q1623ATLQ vs RN73H1JTTD1623B50 |
NTRA06HB1623DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06Q1623ATLQ vs NTRA06HB1623DTR1KQYF |
RTX031623BEP4 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | WF06Q1623ATLQ vs RTX031623BEP4 |
P0603H1623BBTA | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06Q1623ATLQ vs P0603H1623BBTA |
ARG03BTD1623 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06Q1623ATLQ vs ARG03BTD1623 |
NTRH06A1623DTRF | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06Q1623ATLQ vs NTRH06A1623DTRF |
RTW10E0603B1623-RG70 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06Q1623ATLQ vs RTW10E0603B1623-RG70 |
PRC0603TTC50Y162K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | WF06Q1623ATLQ vs PRC0603TTC50Y162K+-0.1% |
P0603H1623BGE4 | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | WF06Q1623ATLQ vs P0603H1623BGE4 |