Part Details for NTRA06HB1623DTR1KQYF by NIC Components Corp
Overview of NTRA06HB1623DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06HB1623DTR1KQYF
NTRA06HB1623DTR1KQYF CAD Models
NTRA06HB1623DTR1KQYF Part Data Attributes
|
NTRA06HB1623DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HB1623DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HB1623DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06HB1623DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HB1623DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-1623-BT50W | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRA06HB1623DTR1KQYF vs BLU0603A-1623-BT50W |
RN73H1JTTD1623B50 | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA06HB1623DTR1KQYF vs RN73H1JTTD1623B50 |
RTX031623BEP4 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | NTRA06HB1623DTR1KQYF vs RTX031623BEP4 |
P0603H1623BBTA | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRA06HB1623DTR1KQYF vs P0603H1623BBTA |
ARG03BTD1623 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRA06HB1623DTR1KQYF vs ARG03BTD1623 |
NTRH06A1623DTRF | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | NTRA06HB1623DTR1KQYF vs NTRH06A1623DTRF |
RTW10E0603B1623-RG70 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NTRA06HB1623DTR1KQYF vs RTW10E0603B1623-RG70 |
PRC0603TTC50Y162K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HB1623DTR1KQYF vs PRC0603TTC50Y162K+-0.1% |
P0603H1623BGE4 | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | NTRA06HB1623DTR1KQYF vs P0603H1623BGE4 |
RN73H1JGTD1623B50 | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRA06HB1623DTR1KQYF vs RN73H1JGTD1623B50 |