Part Details for P0603H1623BBTA by Vishay Intertechnologies
Overview of P0603H1623BBTA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H1623BBTA
P0603H1623BBTA CAD Models
P0603H1623BBTA Part Data Attributes
|
P0603H1623BBTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H1623BBTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H1623BBTA
This table gives cross-reference parts and alternative options found for P0603H1623BBTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H1623BBTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-1623-BT50W | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H1623BBTA vs BLU0603A-1623-BT50W |
RN73H1JTTD1623B50 | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603H1623BBTA vs RN73H1JTTD1623B50 |
NTRA06HB1623DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603H1623BBTA vs NTRA06HB1623DTR1KQYF |
RTX031623BEP4 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H1623BBTA vs RTX031623BEP4 |
ARG03BTD1623 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603H1623BBTA vs ARG03BTD1623 |
NTRH06A1623DTRF | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | P0603H1623BBTA vs NTRH06A1623DTRF |
RTW10E0603B1623-RG70 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603H1623BBTA vs RTW10E0603B1623-RG70 |
PRC0603TTC50Y162K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H1623BBTA vs PRC0603TTC50Y162K+-0.1% |
P0603H1623BGE4 | Fixed Resistor, Thin Film, 0.125W, 162000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | P0603H1623BBTA vs P0603H1623BGE4 |
RN73H1JGTD1623B50 | Fixed Resistor, Metal Film, 0.1W, 162000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603H1623BBTA vs RN73H1JGTD1623B50 |