Part Details for WF04Q3242CTLQ by Walsin Technology Corporation
Overview of WF04Q3242CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Q3242CTLQ
WF04Q3242CTLQ CAD Models
WF04Q3242CTLQ Part Data Attributes
|
WF04Q3242CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Q3242CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF04Q3242CTLQ
This table gives cross-reference parts and alternative options found for WF04Q3242CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Q3242CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402CTC32K4 | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q3242CTLQ vs RNCF0402CTC32K4 |
RTX023242CEH3 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | WF04Q3242CTLQ vs RTX023242CEH3 |
AT0402CRE0732K4L | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | WF04Q3242CTLQ vs AT0402CRE0732K4L |
RT0402CRE1332K4L | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q3242CTLQ vs RT0402CRE1332K4L |
AF0402AQ3242C-T10 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04Q3242CTLQ vs AF0402AQ3242C-T10 |
RNCF0402CKC32K4 | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Q3242CTLQ vs RNCF0402CKC32K4 |
RT0402CRE0732K4L | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Q3242CTLQ vs RT0402CRE0732K4L |
AR02CBDX3242 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Q3242CTLQ vs AR02CBDX3242 |
CRT0402-CZ-3242GST | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04Q3242CTLQ vs CRT0402-CZ-3242GST |
239040753243L | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | WF04Q3242CTLQ vs 239040753243L |