Part Details for AR02CBDX3242 by Viking Tech Corp
Overview of AR02CBDX3242 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02CBDX3242
AR02CBDX3242 CAD Models
AR02CBDX3242 Part Data Attributes
|
AR02CBDX3242
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02CBDX3242
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR02CBDX3242
This table gives cross-reference parts and alternative options found for AR02CBDX3242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02CBDX3242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q3242CTLQ | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02CBDX3242 vs WF04Q3242CTLQ |
AR02CTD3242 | Fixed Resistor, Thin Film, 0.5W, 32400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02CBDX3242 vs AR02CTD3242 |
CMP040232K40.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AR02CBDX3242 vs CMP040232K40.25%50PPM/KNP10 |
ARG02CTD3242 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02CBDX3242 vs ARG02CTD3242 |
SF04Q3242CTL | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02CBDX3242 vs SF04Q3242CTL |
AF0402AQ3242C-T10 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02CBDX3242 vs AF0402AQ3242C-T10 |
AR02CTD3242N | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02CBDX3242 vs AR02CTD3242N |
239040753243L | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AR02CBDX3242 vs 239040753243L |
RNCF0402CKC32K4 | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02CBDX3242 vs RNCF0402CKC32K4 |
RTX023242CETH | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02CBDX3242 vs RTX023242CETH |