Part Details for RTX023242CEH3 by Ralec
Overview of RTX023242CEH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX023242CEH3
RTX023242CEH3 CAD Models
RTX023242CEH3 Part Data Attributes
|
RTX023242CEH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX023242CEH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX023242CEH3
This table gives cross-reference parts and alternative options found for RTX023242CEH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX023242CEH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q3242CTLQ | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX023242CEH3 vs WF04Q3242CTLQ |
AR02CTD3242 | Fixed Resistor, Thin Film, 0.5W, 32400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX023242CEH3 vs AR02CTD3242 |
CMP040232K40.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX023242CEH3 vs CMP040232K40.25%50PPM/KNP10 |
ARG02CTD3242 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX023242CEH3 vs ARG02CTD3242 |
SF04Q3242CTL | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX023242CEH3 vs SF04Q3242CTL |
AR02CBDX3242 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX023242CEH3 vs AR02CBDX3242 |
AF0402AQ3242C-T10 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX023242CEH3 vs AF0402AQ3242C-T10 |
AR02CTD3242N | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX023242CEH3 vs AR02CTD3242N |
239040753243L | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX023242CEH3 vs 239040753243L |
RNCF0402CKC32K4 | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX023242CEH3 vs RNCF0402CKC32K4 |