Part Details for WF04H29R4DTL by Walsin Technology Corporation
Overview of WF04H29R4DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04H29R4DTL
WF04H29R4DTL CAD Models
WF04H29R4DTL Part Data Attributes:
|
WF04H29R4DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04H29R4DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04H29R4DTL
This table gives cross-reference parts and alternative options found for WF04H29R4DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H29R4DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402DR-1329R4L | Fixed Resistor, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04H29R4DTL vs AF0402DR-1329R4L |
CR-02DLF--29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04H29R4DTL vs CR-02DLF--29R4 |
RK73H1EGTPB29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H29R4DTL vs RK73H1EGTPB29R4D |
TSR16UD29R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | WF04H29R4DTL vs TSR16UD29R4V |
RCA040229R40.5%100EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WF04H29R4DTL vs RCA040229R40.5%100EF4E3 |
RCS1005D29R4AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | WF04H29R4DTL vs RCS1005D29R4AS |
RK73H1ETTPS29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H29R4DTL vs RK73H1ETTPS29R4D |
D10/CRCW0402-P10029R40.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | WF04H29R4DTL vs D10/CRCW0402-P10029R40.5%E27E3 |
MCR01MZPD29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | WF04H29R4DTL vs MCR01MZPD29R4 |
RGC1/16SK29R4DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WF04H29R4DTL vs RGC1/16SK29R4DTH |