Part Details for AF0402DR-1329R4L by YAGEO Corporation
Overview of AF0402DR-1329R4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402DR-1329R4L
AF0402DR-1329R4L CAD Models
AF0402DR-1329R4L Part Data Attributes:
|
AF0402DR-1329R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-1329R4L
YAGEO Corporation
Fixed Resistor, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-1329R4L
This table gives cross-reference parts and alternative options found for AF0402DR-1329R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-1329R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DLF--29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-1329R4L vs CR-02DLF--29R4 |
RK73H1EGTPB29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-1329R4L vs RK73H1EGTPB29R4D |
TSR16UD29R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | AF0402DR-1329R4L vs TSR16UD29R4V |
RCA040229R40.5%100EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402DR-1329R4L vs RCA040229R40.5%100EF4E3 |
RCS1005D29R4AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402DR-1329R4L vs RCS1005D29R4AS |
RK73H1ETTPS29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-1329R4L vs RK73H1ETTPS29R4D |
D10/CRCW0402-P10029R40.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | AF0402DR-1329R4L vs D10/CRCW0402-P10029R40.5%E27E3 |
MCR01MZPD29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AF0402DR-1329R4L vs MCR01MZPD29R4 |
RGC1/16SK29R4DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-1329R4L vs RGC1/16SK29R4DTH |
RM04D29R4CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AF0402DR-1329R4L vs RM04D29R4CT-X |