Part Details for D10/CRCW0402-P10029R40.5%E27E3 by Vishay Intertechnologies
Overview of D10/CRCW0402-P10029R40.5%E27E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10/CRCW0402-P10029R40.5%E27E3
D10/CRCW0402-P10029R40.5%E27E3 CAD Models
D10/CRCW0402-P10029R40.5%E27E3 Part Data Attributes:
|
D10/CRCW0402-P10029R40.5%E27E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D10/CRCW0402-P10029R40.5%E27E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P E3 | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for D10/CRCW0402-P10029R40.5%E27E3
This table gives cross-reference parts and alternative options found for D10/CRCW0402-P10029R40.5%E27E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10/CRCW0402-P10029R40.5%E27E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402DR-1329R4L | Fixed Resistor, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D10/CRCW0402-P10029R40.5%E27E3 vs AF0402DR-1329R4L |
CR-02DLF--29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | D10/CRCW0402-P10029R40.5%E27E3 vs CR-02DLF--29R4 |
RK73H1EGTPB29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-P10029R40.5%E27E3 vs RK73H1EGTPB29R4D |
TSR16UD29R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | D10/CRCW0402-P10029R40.5%E27E3 vs TSR16UD29R4V |
RCA040229R40.5%100EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | D10/CRCW0402-P10029R40.5%E27E3 vs RCA040229R40.5%100EF4E3 |
RCS1005D29R4AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | D10/CRCW0402-P10029R40.5%E27E3 vs RCS1005D29R4AS |
RK73H1ETTPS29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | D10/CRCW0402-P10029R40.5%E27E3 vs RK73H1ETTPS29R4D |
MCR01MZPD29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | D10/CRCW0402-P10029R40.5%E27E3 vs MCR01MZPD29R4 |
RGC1/16SK29R4DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | D10/CRCW0402-P10029R40.5%E27E3 vs RGC1/16SK29R4DTH |
RM04D29R4CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | D10/CRCW0402-P10029R40.5%E27E3 vs RM04D29R4CT-X |