WED8L24258V15BI
Description: Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, MO-163, BGA-119

Overview of WED8L24258V15BI by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for WED8L24258V15BI by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WED8L24258V15BI by White Electronic Designs Corp

WED8L24258V15BI
White Electronic Designs Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
14 X 22 MM, MO-163, BGA-119
Reach Compliance Code
unknown
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
Length
22 mm
Memory Density
6291456 bit
Memory IC Type
STANDARD SRAM
Memory Width
24
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX24
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Standby Current-Max
0.09 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.48 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. WED8L24258V15BI
    White Electronic Designs Corp
    Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, MO-163, BGA-119
    VS

Alternate Parts for WED8L24258V15BI

This table gives cross-reference parts and alternative options found for WED8L24258V15BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WED8L24258V15BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYM26KAH24AV33-12BGI SRAM Module, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor WED8L24258V15BI vs CYM26KAH24AV33-12BGI
EDI8L24257V12BI SRAM Module, 256KX24, 12ns, CMOS, PBGA119, MO-163, BGA-119 White Microelectronics WED8L24258V15BI vs EDI8L24257V12BI
GS76024AB-12I Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology WED8L24258V15BI vs GS76024AB-12I
EDI8L24257V10BC SRAM Module, 256KX24, 10ns, CMOS, PBGA119, MO-163, BGA-119 White Microelectronics WED8L24258V15BI vs EDI8L24257V10BC
CYM26KAH24AV33-12BGC SRAM Module, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor WED8L24258V15BI vs CYM26KAH24AV33-12BGC
GS76024B-15I Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 GSI Technology WED8L24258V15BI vs GS76024B-15I
EDI8L24257V12BC SRAM Module, 256KX24, 12ns, CMOS, PBGA119, MO-163, BGA-119 White Microelectronics WED8L24258V15BI vs EDI8L24257V12BC
GS76024GB-12I Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 GSI Technology WED8L24258V15BI vs GS76024GB-12I
WED8L24257V15BC Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, MO-163, BGA-119 White Electronic Designs Corp WED8L24258V15BI vs WED8L24257V15BC
GS76024AB-12 Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology WED8L24258V15BI vs GS76024AB-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WED8L24258V15BI by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WED8L24258V15BI by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of WED8L24258V15BI would you like to use for your alert(s)?
  • Please alert me when WED8L24258V15BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WED8L24258V15BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WED8L24258V15BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WED8L24258V15BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WED8L24258V15BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WED8L24258V15BI by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: