Part Details for EDI8L24257V12BC by White Microelectronics
Overview of EDI8L24257V12BC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8L24257V12BC
EDI8L24257V12BC CAD Models
EDI8L24257V12BC Part Data Attributes
|
EDI8L24257V12BC
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI8L24257V12BC
White Microelectronics
SRAM Module, 256KX24, 12ns, CMOS, PBGA119, MO-163, BGA-119
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | MO-163, BGA-119 | |
Reach Compliance Code | unknown | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PBGA-B119 | |
Memory Density | 6291456 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 24 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for EDI8L24257V12BC
This table gives cross-reference parts and alternative options found for EDI8L24257V12BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8L24257V12BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM26KAH24AV33-12BGI | SRAM Module, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | EDI8L24257V12BC vs CYM26KAH24AV33-12BGI |
EDI8L24257V12BI | SRAM Module, 256KX24, 12ns, CMOS, PBGA119, MO-163, BGA-119 | White Microelectronics | EDI8L24257V12BC vs EDI8L24257V12BI |
GS76024AB-12I | Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | EDI8L24257V12BC vs GS76024AB-12I |
EDI8L24257V10BC | SRAM Module, 256KX24, 10ns, CMOS, PBGA119, MO-163, BGA-119 | White Microelectronics | EDI8L24257V12BC vs EDI8L24257V10BC |
CYM26KAH24AV33-12BGC | SRAM Module, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | EDI8L24257V12BC vs CYM26KAH24AV33-12BGC |
WED8L24258V15BI | Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, MO-163, BGA-119 | White Electronic Designs Corp | EDI8L24257V12BC vs WED8L24258V15BI |
GS76024B-15I | Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | EDI8L24257V12BC vs GS76024B-15I |
GS76024GB-12I | Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | EDI8L24257V12BC vs GS76024GB-12I |
WED8L24257V15BC | Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, MO-163, BGA-119 | White Electronic Designs Corp | EDI8L24257V12BC vs WED8L24257V15BC |
GS76024AB-12 | Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | EDI8L24257V12BC vs GS76024AB-12 |