WED8L24258V15BI
vs
EDI8L24257V12BC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WHITE ELECTRONIC DESIGNS CORP
|
WHITE MICROELECTRONICS
|
Package Description |
14 X 22 MM, MO-163, BGA-119
|
MO-163, BGA-119
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
15 ns
|
12 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PBGA-B119
|
R-PBGA-B119
|
Length |
22 mm
|
|
Memory Density |
6291456 bit
|
6291456 bit
|
Memory IC Type |
STANDARD SRAM
|
SRAM MODULE
|
Memory Width |
24
|
24
|
Number of Functions |
1
|
1
|
Number of Terminals |
119
|
119
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
256KX24
|
256KX24
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA119,7X17,50
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.794 mm
|
|
Standby Current-Max |
0.09 A
|
|
Standby Voltage-Min |
3.14 V
|
|
Supply Current-Max |
0.48 mA
|
|
Supply Voltage-Max (Vsup) |
3.465 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
14 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WED8L24258V15BI with alternatives
Compare EDI8L24257V12BC with alternatives