Part Details for WED8L24257V12BC by White Electronic Designs Corp
Overview of WED8L24257V12BC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WED8L24257V12BC
WED8L24257V12BC CAD Models
WED8L24257V12BC Part Data Attributes
|
WED8L24257V12BC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WED8L24257V12BC
White Electronic Designs Corp
Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, MO-163, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 14 X 22 MM, MO-163, BGA-119 | |
Reach Compliance Code | unknown | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 6291456 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX24 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.09 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for WED8L24257V12BC
This table gives cross-reference parts and alternative options found for WED8L24257V12BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WED8L24257V12BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS76024GB-12 | Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | WED8L24257V12BC vs GS76024GB-12 |
GS76024B-15IT | Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | WED8L24257V12BC vs GS76024B-15IT |
GS76024B-10T | Standard SRAM, 256KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | WED8L24257V12BC vs GS76024B-10T |
GS76024GB-10T | Standard SRAM, 256KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | WED8L24257V12BC vs GS76024GB-10T |
GS76024AGB-10I | Standard SRAM, 256KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | WED8L24257V12BC vs GS76024AGB-10I |
WED8L24258V12BI | Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, MO-163, BGA-119 | White Electronic Designs Corp | WED8L24257V12BC vs WED8L24258V12BI |
GS76024AB-12T | Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | WED8L24257V12BC vs GS76024AB-12T |
GS76024AGB-12T | Standard SRAM, 256KX24, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | WED8L24257V12BC vs GS76024AGB-12T |
GS76024GB-10 | Standard SRAM, 256KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | GSI Technology | WED8L24257V12BC vs GS76024GB-10 |
WED8L24258V15BI | Standard SRAM, 256KX24, 15ns, CMOS, PBGA119, 14 X 22 MM, MO-163, BGA-119 | White Electronic Designs Corp | WED8L24257V12BC vs WED8L24258V15BI |