Part Details for WE128K32-200G2UMA by Microsemi Corporation
Overview of WE128K32-200G2UMA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WE128K32-200G2UMA
WE128K32-200G2UMA CAD Models
WE128K32-200G2UMA Part Data Attributes
|
WE128K32-200G2UMA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WE128K32-200G2UMA
Microsemi Corporation
EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 22.40 MM, CERAMIC, LQFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.36 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.36 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for WE128K32-200G2UMA
This table gives cross-reference parts and alternative options found for WE128K32-200G2UMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE128K32-200G2UMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WE128K32-200G1TCA | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 23.90 MM, CERAMIC, LQFP-68 | White Electronic Designs Corp | WE128K32-200G2UMA vs WE128K32-200G1TCA |
5962-9458503HBC | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, CERAMIC, QFP-68 | Microsemi Corporation | WE128K32-200G2UMA vs 5962-9458503HBC |
WE128K32N200G2TMA | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WE128K32-200G2UMA vs WE128K32N200G2TMA |
WE128K32-200G2TC | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WE128K32-200G2UMA vs WE128K32-200G2TC |
AS8ER128K32SQ-200/XT | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, QFP-68 | Micross Components | WE128K32-200G2UMA vs AS8ER128K32SQ-200/XT |
PUMA77E4001I-20E | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, CERAMIC, GULLWING, PACKAGE-68 | Mosaic Semiconductor Inc | WE128K32-200G2UMA vs PUMA77E4001I-20E |
WE128K32-200G1UI | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 23.90 MM, CERAMIC, LQFP-68 | White Electronic Designs Corp | WE128K32-200G2UMA vs WE128K32-200G1UI |
WE128K32P200G2TC | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WE128K32-200G2UMA vs WE128K32P200G2TC |
AS8ER128K32QB-200/IT | EEPROM Module, | Micross Components | WE128K32-200G2UMA vs AS8ER128K32QB-200/IT |
WE128K32-200G2TIEA | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68 | Microsemi Corporation | WE128K32-200G2UMA vs WE128K32-200G2TIEA |