WE128K32-200G2UMA vs AS8E128K32Q-30/IT feature comparison

WE128K32-200G2UMA Microsemi Corporation

Buy Now Datasheet

AS8E128K32Q-30/IT Micross Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROSS COMPONENTS
Part Package Code QFP QFP
Package Description QFP, 0.990 X 0.990 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 300 ns
Additional Feature USER CONFIGURABLE AS 512K X 8 CONFIGURABLE AS 512K X 8
Alternate Memory Width 16 16
JESD-30 Code S-CQFP-G68 R-CQFP-G68
Length 22.36 mm 22.352 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM MODULE EEPROM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.51 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22.36 mm 22.352 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 1
Data Polling YES
JESD-609 Code e0
Package Equivalence Code QFP68,.99SQ,50
Page Size 128 words
Standby Current-Max 0.001 A
Supply Current-Max 0.25 mA
Terminal Finish TIN LEAD
Toggle Bit YES
Write Protection SOFTWARE

Compare WE128K32-200G2UMA with alternatives

Compare AS8E128K32Q-30/IT with alternatives