Part Details for WE128K32-200G1UI by White Electronic Designs Corp
Overview of WE128K32-200G1UI by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WE128K32-200G1UI
WE128K32-200G1UI CAD Models
WE128K32-200G1UI Part Data Attributes
|
WE128K32-200G1UI
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WE128K32-200G1UI
White Electronic Designs Corp
EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 23.90 MM, CERAMIC, LQFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CERAMIC, LQFP-68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 23.88 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0025 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 23.88 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for WE128K32-200G1UI
This table gives cross-reference parts and alternative options found for WE128K32-200G1UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WE128K32-200G1UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WE128K32P200G2TM | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WE128K32-200G1UI vs WE128K32P200G2TM |
5962-9458503H9A | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, CERAMIC, QFP-68 | White Microelectronics | WE128K32-200G1UI vs 5962-9458503H9A |
PUMA77E4001MB-20E | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, CERAMIC, GULLWING, PACKAGE-68 | Mosaic Semiconductor Inc | WE128K32-200G1UI vs PUMA77E4001MB-20E |
5962-9458503H9X | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 23.90 MM, CERAMIC, LQFP-68 | Microsemi Corporation | WE128K32-200G1UI vs 5962-9458503H9X |
5962-9458508HMX | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, QFP-68 | Micross Components | WE128K32-200G1UI vs 5962-9458508HMX |
WE128K32-200G2UQA | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 22.40 MM, CERAMIC, LQFP-68 | Microsemi Corporation | WE128K32-200G1UI vs WE128K32-200G2UQA |
WE128K32-200G2UQ | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 22.40 MM, CERAMIC, LQFP-68 | Microsemi Corporation | WE128K32-200G1UI vs WE128K32-200G2UQ |
PUMA77E4001I-20E | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, CERAMIC, SMT-68 | APTA Group Inc | WE128K32-200G1UI vs PUMA77E4001I-20E |
WE128K32N200G2TQ | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WE128K32-200G1UI vs WE128K32N200G2TQ |
WE128K32P200G2TI | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | WE128K32-200G1UI vs WE128K32P200G2TI |