Part Details for WCR0402752JELT by TT Electronics Resistors
Overview of WCR0402752JELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR0402752JELT
WCR0402752JELT CAD Models
WCR0402752JELT Part Data Attributes
|
WCR0402752JELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0402752JELT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.355 mm | |
Package Length | 0.991 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402752JELT
This table gives cross-reference parts and alternative options found for WCR0402752JELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402752JELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04JL752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | WCR0402752JELT vs RM04JL752 |
FCF02JV-752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | WCR0402752JELT vs FCF02JV-752 |
WCR0402752JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 7500ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | WCR0402752JELT vs WCR0402752JPLT |
RM04J752BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | WCR0402752JELT vs RM04J752BP |
PFR05S-752-JNH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | Cyntec Co Ltd | WCR0402752JELT vs PFR05S-752-JNH |
CRG0402J7K5 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 7500ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | WCR0402752JELT vs CRG0402J7K5 |
CR10-752JT | Fixed Resistor | ASJ Holdings Limited | WCR0402752JELT vs CR10-752JT |
9C04021A7501JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | WCR0402752JELT vs 9C04021A7501JLPF7 |
RM04JT752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | TA-I Technology Co Ltd | WCR0402752JELT vs RM04JT752 |
RMCG0402JT7K50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0402752JELT vs RMCG0402JT7K50 |