Part Details for PFR05S-752-JNH by Cyntec Co Ltd
Overview of PFR05S-752-JNH by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFR05S-752-JNH
PFR05S-752-JNH CAD Models
PFR05S-752-JNH Part Data Attributes
|
PFR05S-752-JNH
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PFR05S-752-JNH
Cyntec Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for PFR05S-752-JNH
This table gives cross-reference parts and alternative options found for PFR05S-752-JNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR05S-752-JNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04JL752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | PFR05S-752-JNH vs RM04JL752 |
FCF02JV-752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | PFR05S-752-JNH vs FCF02JV-752 |
WCR0402752JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 7500ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | PFR05S-752-JNH vs WCR0402752JPLT |
RM04J752BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | PFR05S-752-JNH vs RM04J752BP |
CRG0402J7K5 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 7500ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | PFR05S-752-JNH vs CRG0402J7K5 |
CR10-752JT | Fixed Resistor | ASJ Holdings Limited | PFR05S-752-JNH vs CR10-752JT |
WCR0402752JELT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | PFR05S-752-JNH vs WCR0402752JELT |
9C04021A7501JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | PFR05S-752-JNH vs 9C04021A7501JLPF7 |
RM04JT752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | TA-I Technology Co Ltd | PFR05S-752-JNH vs RM04JT752 |
RMCG0402JT7K50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PFR05S-752-JNH vs RMCG0402JT7K50 |