Part Details for 9C04021A7501JLPF7 by YAGEO Corporation
Overview of 9C04021A7501JLPF7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C04021A7501JLPF7
9C04021A7501JLPF7 CAD Models
9C04021A7501JLPF7 Part Data Attributes
|
9C04021A7501JLPF7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C04021A7501JLPF7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 9C04021A7501JLPF7
This table gives cross-reference parts and alternative options found for 9C04021A7501JLPF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A7501JLPF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04JL752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | 9C04021A7501JLPF7 vs RM04JL752 |
FCF02JV-752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | 9C04021A7501JLPF7 vs FCF02JV-752 |
WCR0402752JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 7500ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | 9C04021A7501JLPF7 vs WCR0402752JPLT |
RM04J752BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 9C04021A7501JLPF7 vs RM04J752BP |
PFR05S-752-JNH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | Cyntec Co Ltd | 9C04021A7501JLPF7 vs PFR05S-752-JNH |
CRG0402J7K5 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 7500ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | 9C04021A7501JLPF7 vs CRG0402J7K5 |
CR10-752JT | Fixed Resistor | ASJ Holdings Limited | 9C04021A7501JLPF7 vs CR10-752JT |
WCR0402752JELT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | 9C04021A7501JLPF7 vs WCR0402752JELT |
RM04JT752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | TA-I Technology Co Ltd | 9C04021A7501JLPF7 vs RM04JT752 |
RMCG0402JT7K50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C04021A7501JLPF7 vs RMCG0402JT7K50 |