Part Details for WA8417-ALD by Coilcraft Inc
Overview of WA8417-ALD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2698-ALD | Coilcraft Inc | FA2698-ALD |
Price & Stock for WA8417-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2400 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 1920 |
|
$1.1000 / $4.0000 | Buy Now |
Part Details for WA8417-ALD
WA8417-ALD CAD Models
WA8417-ALD Part Data Attributes
|
WA8417-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WA8417-ALD
Coilcraft Inc
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 8.64 mm | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8 V | |
Length | 22 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 4.5 W | |
Primary Inductance | 47 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.3 mm |