Filter Your Search
1 - 1 of 1 results
|
WA8417-ALD
Coilcraft Inc
|
Check for Price | Active | 4.5 W | 15 V | 47 µH | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 28 V | 8 V | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver/Copper - Tin - with Nickel barrier | 8.64 mm | 22 mm | 17.3 mm | COILCRAFT INC | compliant | EAR99 |