Part Details for W45B512Z by Winbond Electronics Corp
Overview of W45B512Z by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for W45B512Z
W45B512Z CAD Models
W45B512Z Part Data Attributes:
|
W45B512Z
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W45B512Z
Winbond Electronics Corp
Flash, 512KX1, PDSO8, 5 X 6 MM, SON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | VSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | HARDWARE DATA PROTECTION; 20-YEARS DATA RETENTION; ENDURANCE 10K CYCLES | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.84 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W45B512Z
This table gives cross-reference parts and alternative options found for W45B512Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W45B512Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L512ZUI-12G | Flash, 512KX1, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-252, USON-8 | Macronix International Co Ltd | W45B512Z vs MX25L512ZUI-12G |
SST25VF512-20-4C-SA | Flash, 512KX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | W45B512Z vs SST25VF512-20-4C-SA |
SST25VF512-20-4I-SA | Flash, 512KX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | W45B512Z vs SST25VF512-20-4I-SA |
SST25VF512-20-4C-SAE | 512K X 1 FLASH 2.7V PROM, PDSO8, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Microchip Technology Inc | W45B512Z vs SST25VF512-20-4C-SAE |
MX25L512ZMC-12G | Flash, 512KX1, 6 X 5 MM, 1 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, SON-8 | Macronix International Co Ltd | W45B512Z vs MX25L512ZMC-12G |
SST25VF512A-33-4C-QAE | 512K X 1 SPI BUS SERIAL EEPROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | W45B512Z vs SST25VF512A-33-4C-QAE |
MX25L5121EMC-20G | Flash, 512KX1, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | W45B512Z vs MX25L5121EMC-20G |
SST25VF512A-33-4E-SAE | 512K X 1 SPI BUS SERIAL EEPROM, PDSO8, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Microchip Technology Inc | W45B512Z vs SST25VF512A-33-4E-SAE |
MX25L5121EOC-20G | Flash, 512KX1, PDSO8, 0.173 INCH, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | Macronix International Co Ltd | W45B512Z vs MX25L5121EOC-20G |
MX25L512MC-12 | Flash, 512KX1, PDSO8, 0.150 INCH, MS-012, SOP-8 | Macronix International Co Ltd | W45B512Z vs MX25L512MC-12 |