Part Details for SST25VF512A-33-4C-QAE by Microchip Technology Inc
Overview of SST25VF512A-33-4C-QAE by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF512A-33-4C-QAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4586
|
Newark | 2.7V To 3.6V 512Kbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST25VF512A-33-4C-QAE Min Qty: 1176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 | Buy Now |
DISTI #
SST25VF512A-33-4C-QAE-ND
|
DigiKey | IC FLASH 512KBIT SPI 33MHZ 8WSON Min Qty: 1176 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7828 | Buy Now |
DISTI #
SST25VF512A-33-4C-
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin WSON EP Tube - Rail/Tube (Alt: SST25VF512A-33-4C-) RoHS: Compliant Min Qty: 1176 Package Multiple: 98 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
804-25VF512A3CQAE
|
Mouser Electronics | NOR Flash 512K (64K X 8) 33MHz RoHS: Compliant | 0 |
|
$0.7600 / $0.8000 | Order Now |
DISTI #
SST25VF512A-33-4C-QAE
|
Microchip Technology Inc | 2.7V to 3.6V 512Kbit SPI Serial Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
70570990
|
RS | 2.7V to 3.6V 512Kbit SPI Serial Flash | Microchip Technology Inc. SST25VF512A-33-4C-QAE RoHS: Not Compliant Min Qty: 1176 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | SST25VF Series 512 Kbit 64 K x 8 3 V Surface Mount SPI Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 1568 Package Multiple: 98 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.7450 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 512Kb (64K x 8) - 33 MHz - 8-Pin WSON - Tube RoHS: Compliant | 392 Factory Stock |
|
$0.6170 / $0.9000 | Buy Now |
|
Quest Components | FLASH, 512KX1, PDSO8 | 500 |
|
$0.6281 / $1.2563 | Buy Now |
|
NAC | 2.7V to 3.6V 512Kbit SPI Serial Flash - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 98 Container: Tube | 196 |
|
$0.5600 / $0.6900 | Buy Now |
Part Details for SST25VF512A-33-4C-QAE
SST25VF512A-33-4C-QAE CAD Models
SST25VF512A-33-4C-QAE Part Data Attributes:
|
SST25VF512A-33-4C-QAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF512A-33-4C-QAE
Microchip Technology Inc
512K X 1 SPI BUS SERIAL EEPROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF512A-33-4C-QAE
This table gives cross-reference parts and alternative options found for SST25VF512A-33-4C-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF512A-33-4C-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF512A-33-4E-QAE | 512K X 1 SPI BUS SERIAL EEPROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF512A-33-4C-QAE vs SST25VF512A-33-4E-QAE |
SST25VF512A-33-4E-QAE | EEPROM, 512KX1, Serial, CMOS, 5 X 6 MM, LEAD FREE, WSON-8 | Silicon Storage Technology | SST25VF512A-33-4C-QAE vs SST25VF512A-33-4E-QAE |
SST25VF512A-33-4I-QAE | 512K X 1 SPI BUS SERIAL EEPROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF512A-33-4C-QAE vs SST25VF512A-33-4I-QAE |
SST25VF512A-33-4C-QAE | EEPROM, 512KX1, Serial, CMOS, 5 X 6 MM, LEAD FREE, WSON-8 | Silicon Storage Technology | SST25VF512A-33-4C-QAE vs SST25VF512A-33-4C-QAE |
SST25VF512A-33-4E-QA | EEPROM, 512KX1, Serial, CMOS, 5 X 6 MM, WSON-8 | Silicon Storage Technology | SST25VF512A-33-4C-QAE vs SST25VF512A-33-4E-QA |
SST25VF512A-33-4I-QA | EEPROM, 512KX1, Serial, CMOS, 5 X 6 MM, WSON-8 | Silicon Storage Technology | SST25VF512A-33-4C-QAE vs SST25VF512A-33-4I-QA |
SST25VF512A-33-4C-QA | EEPROM, 512KX1, Serial, CMOS, 5 X 6 MM, WSON-8 | Silicon Storage Technology | SST25VF512A-33-4C-QAE vs SST25VF512A-33-4C-QA |