Part Details for MX25L512ZMC-12G by Macronix International Co Ltd
Overview of MX25L512ZMC-12G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX25L512ZMC-12G
MX25L512ZMC-12G CAD Models
MX25L512ZMC-12G Part Data Attributes:
|
MX25L512ZMC-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L512ZMC-12G
Macronix International Co Ltd
Flash, 512KX1, 6 X 5 MM, 1 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, SON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | QFN | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L512ZMC-12G
This table gives cross-reference parts and alternative options found for MX25L512ZMC-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L512ZMC-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L512ZUI-12G | Flash, 512KX1, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-252, USON-8 | Macronix International Co Ltd | MX25L512ZMC-12G vs MX25L512ZUI-12G |
SST25VF512-20-4C-SA | Flash, 512KX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | MX25L512ZMC-12G vs SST25VF512-20-4C-SA |
SST25VF512-20-4I-SA | Flash, 512KX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | MX25L512ZMC-12G vs SST25VF512-20-4I-SA |
SST25VF512-20-4C-SAE | 512K X 1 FLASH 2.7V PROM, PDSO8, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Microchip Technology Inc | MX25L512ZMC-12G vs SST25VF512-20-4C-SAE |
SST25VF512A-33-4C-QAE | 512K X 1 SPI BUS SERIAL EEPROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | MX25L512ZMC-12G vs SST25VF512A-33-4C-QAE |
MX25L5121EMC-20G | Flash, 512KX1, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | MX25L512ZMC-12G vs MX25L5121EMC-20G |
SST25VF512A-33-4E-SAE | 512K X 1 SPI BUS SERIAL EEPROM, PDSO8, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Microchip Technology Inc | MX25L512ZMC-12G vs SST25VF512A-33-4E-SAE |
W45B512Z | Flash, 512KX1, PDSO8, 5 X 6 MM, SON-8 | Winbond Electronics Corp | MX25L512ZMC-12G vs W45B512Z |
MX25L5121EOC-20G | Flash, 512KX1, PDSO8, 0.173 INCH, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | Macronix International Co Ltd | MX25L512ZMC-12G vs MX25L5121EOC-20G |
MX25L512MC-12 | Flash, 512KX1, PDSO8, 0.150 INCH, MS-012, SOP-8 | Macronix International Co Ltd | MX25L512ZMC-12G vs MX25L512MC-12 |