Microcontrollers and Processors
ICS2494N-280
Integrated Device Technology Inc
Description: Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20

Overview of ICS2494N-280 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ICS2494N-280 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS2494N-280 by Integrated Device Technology Inc

ICS2494N-280
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.035 mm
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
130 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Primary Clock/Crystal Frequency-Nom
14.31818 MHz
Qualification Status
Not Qualified
Supply Current-Max
35 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, VIDEO
Want to compare parts?
  1. ICS2494N-280
    Integrated Device Technology Inc
    Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for ICS2494N-280

This table gives cross-reference parts and alternative options found for ICS2494N-280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2494N-280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS1494N-540 Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS1494N-540
ICS2494N-253 Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494N-253
ST49C214CP20-6 Video Clock Generator, 130MHz, CMOS, PDIP20, Startech Semiconductor Inc ICS2494N-280 vs ST49C214CP20-6
ICS2494N-275 Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494N-275
ICS2494N-256 Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494N-256
ICS2494N-277 Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494N-277
ST49C214CP20-19 Video Clock Generator, 130MHz, CMOS, PDIP20, Startech Semiconductor Inc ICS2494N-280 vs ST49C214CP20-19
W43C94A-01P Video Clock Generator, 130MHz, CMOS, PDIP20, Ic Works Inc ICS2494N-280 vs W43C94A-01P
ICS2494N-325 Video Clock Generator, 120MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494N-325
ICS2494N-330 Video Clock Generator, 135MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494N-330
Part Number Description Manufacturer Compare
W43C94A-16P Video Clock Generator, 130MHz, CMOS, PDIP20, Ic Works Inc ICS2494N-280 vs W43C94A-16P
ICS2494AM-320 Video Clock Generator, 110MHz, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494AM-320
ICS2494N-253 Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494N-253
ICS1494N-540 Video Clock Generator, 130MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS1494N-540
ICS90C64A-907N Video Clock Generator, 135MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS90C64A-907N
ICS2494N-244 Video Clock Generator, 110MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494N-244
ICD2042ASC Video Clock Generator, 120MHz, CMOS, PDSO16, PLASTIC, SOIC-16 Cypress Semiconductor ICS2494N-280 vs ICD2042ASC
ICS2494M-281 Video Clock Generator, 134.7MHz, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494M-281
ICS2494N-240 Video Clock Generator, 108MHz, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc ICS2494N-280 vs ICS2494N-240
ST49C214CF20-9 Video Clock Generator, 130MHz, CMOS, PDSO20, Startech Semiconductor Inc ICS2494N-280 vs ST49C214CF20-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS2494N-280 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS2494N-280 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS2494N-280 would you like to use for your alert(s)?
  • Please alert me when ICS2494N-280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS2494N-280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS2494N-280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS2494N-280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS2494N-280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS2494N-280 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: