Memory
W3E64M16S-266NBI
Description: DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60

Overview of W3E64M16S-266NBI by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for W3E64M16S-266NBI by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W3E64M16S-266NBI by Microsemi Corporation

W3E64M16S-266NBI
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
BGA
Package Description
LBGA,
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
Length
12.5 mm
Memory Density
1073741824 bit
Memory IC Type
DDR DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. W3E64M16S-266NBI
    Microsemi Corporation
    DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60
    VS

Alternate Parts for W3E64M16S-266NBI

This table gives cross-reference parts and alternative options found for W3E64M16S-266NBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3E64M16S-266NBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W3E64M16S-266SBC DDR DRAM, Mercury Systems Inc W3E64M16S-266NBI vs W3E64M16S-266SBC
W3E64M16S-266NBM DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60 Mercury Systems Inc W3E64M16S-266NBI vs W3E64M16S-266NBM
W3E64M16S-266NBC DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60 Microsemi Corporation W3E64M16S-266NBI vs W3E64M16S-266NBC
W3E64M16S-266SBM DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, BGA-60 Microsemi Corporation W3E64M16S-266NBI vs W3E64M16S-266SBM
W3E64M16S-266NBI DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60 Mercury Systems Inc W3E64M16S-266NBI vs W3E64M16S-266NBI
W3E64M16S-266SBI DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, BGA-60 Microsemi Corporation W3E64M16S-266NBI vs W3E64M16S-266SBI
W3E64M16S-266SBM DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, BGA-60 Mercury Systems Inc W3E64M16S-266NBI vs W3E64M16S-266SBM
Part Number Description Manufacturer Compare
MT47H64M16JN-25:H DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc W3E64M16S-266NBI vs MT47H64M16JN-25:H
MT47H64M16HQ-3LIT:E DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA60, 8 X 11.50 MM, LEAD FREE, FBGA-60 Micron Technology Inc W3E64M16S-266NBI vs MT47H64M16HQ-3LIT:E
MT47H64M16JN-25EIT:H DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc W3E64M16S-266NBI vs MT47H64M16JN-25EIT:H
MT46H64M16LFCK-5LIT:A DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc W3E64M16S-266NBI vs MT46H64M16LFCK-5LIT:A
MT47J64M16HQ-25E:E DDR DRAM, 64MX16, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc W3E64M16S-266NBI vs MT47J64M16HQ-25E:E
MT47H64M16JN-37EIT:H DDR DRAM, 64MX16, 0.5ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc W3E64M16S-266NBI vs MT47H64M16JN-37EIT:H
MT47H64M16HQ-25L:G DDR DRAM, 64MX16, 0.35ns, CMOS, PBGA60, ROHS COMPLAINT, PLASTIC, FBGA-60 Micron Technology Inc W3E64M16S-266NBI vs MT47H64M16HQ-25L:G
MT47H64M16HV-25EL:G DDR DRAM, 64MX16, 0.35ns, CMOS, PBGA60, PLASTIC, FBGA-60 Micron Technology Inc W3E64M16S-266NBI vs MT47H64M16HV-25EL:G
W3E64M16S-333NBI DDR DRAM, 64MX16, 0.7ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60 Microsemi Corporation W3E64M16S-266NBI vs W3E64M16S-333NBI
MT47H64M16JN-187ELAT:H DDR DRAM, 64MX16, 0.35ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 Micron Technology Inc W3E64M16S-266NBI vs MT47H64M16JN-187ELAT:H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W3E64M16S-266NBI by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W3E64M16S-266NBI by Microsemi Corporation

Select Manufacturer
Which Manufacturer of W3E64M16S-266NBI would you like to use for your alert(s)?
  • Please alert me when W3E64M16S-266NBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W3E64M16S-266NBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W3E64M16S-266NBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W3E64M16S-266NBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W3E64M16S-266NBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W3E64M16S-266NBI by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: