Part Details for W3E64M16S-266SBC by Mercury Systems Inc
Overview of W3E64M16S-266SBC by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3E64M16S-266SBC
W3E64M16S-266SBC CAD Models
W3E64M16S-266SBC Part Data Attributes
|
W3E64M16S-266SBC
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
W3E64M16S-266SBC
Mercury Systems Inc
DDR DRAM,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 266 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.88 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for W3E64M16S-266SBC
This table gives cross-reference parts and alternative options found for W3E64M16S-266SBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3E64M16S-266SBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3E64M16S-266NBC | DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60 | Microsemi Corporation | W3E64M16S-266SBC vs W3E64M16S-266NBC |
W3E64M16S-266SBI | DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, BGA-60 | Mercury Systems Inc | W3E64M16S-266SBC vs W3E64M16S-266SBI |
W3E64M16S-266SBC | DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, BGA-60 | Microsemi Corporation | W3E64M16S-266SBC vs W3E64M16S-266SBC |
W3E64M16S-266NBM | DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60 | Mercury Systems Inc | W3E64M16S-266SBC vs W3E64M16S-266NBM |
W3E64M16S-266SBM | DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, BGA-60 | Microsemi Corporation | W3E64M16S-266SBC vs W3E64M16S-266SBM |
W3E64M16S-266NBM | DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60 | Microsemi Corporation | W3E64M16S-266SBC vs W3E64M16S-266NBM |
W3E64M16S-266SBI | DDR DRAM, 64MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, BGA-60 | Microsemi Corporation | W3E64M16S-266SBC vs W3E64M16S-266SBI |