Part Details for W26B021T70LL by Winbond Electronics Corp
Overview of W26B021T70LL by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for W26B021T70LL
W26B021T70LL CAD Models
W26B021T70LL Part Data Attributes
|
W26B021T70LL
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W26B021T70LL
Winbond Electronics Corp
Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.71,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 16.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.71,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for W26B021T70LL
This table gives cross-reference parts and alternative options found for W26B021T70LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W26B021T70LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD442012AGY-BC85X-MJH-A | Standard SRAM, 128KX16, 85ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | NEC Electronics Group | W26B021T70LL vs UPD442012AGY-BC85X-MJH-A |
UPD442012AGY-BC70X-MJH-A | 128KX16 STANDARD SRAM, 70ns, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | W26B021T70LL vs UPD442012AGY-BC70X-MJH-A |
BS616UV2019TCG10 | Standard SRAM, 128KX16, 100ns, CMOS, PDSO48, GREEN, TSOP1-48 | Brilliance Semiconductor Inc | W26B021T70LL vs BS616UV2019TCG10 |
W26B021T10LE | Standard SRAM, 128KX16, 100ns, CMOS, PDSO48, TSOP1-48 | Winbond Electronics Corp | W26B021T70LL vs W26B021T10LE |
UPD442012AGY-DD10X-MJH-A | Standard SRAM, 128KX16, 100ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | NEC Electronics Group | W26B021T70LL vs UPD442012AGY-DD10X-MJH-A |
UPD442012AGY-BB70X-MJH | Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | W26B021T70LL vs UPD442012AGY-BB70X-MJH |
BS616LV2019TAG70 | Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, GREEN, TSOP1-48 | Brilliance Semiconductor Inc | W26B021T70LL vs BS616LV2019TAG70 |
UPD442012AGY-DD12X-MJH | Standard SRAM, 128KX16, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | W26B021T70LL vs UPD442012AGY-DD12X-MJH |
UPD442012AGY-BC10X-MJH-A | Standard SRAM, 128KX16, 100ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | NEC Electronics Group | W26B021T70LL vs UPD442012AGY-BC10X-MJH-A |
BS616LV2019TCG70 | Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, GREEN, TSOP1-48 | Brilliance Semiconductor Inc | W26B021T70LL vs BS616LV2019TCG70 |