Part Details for BS616LV2019TAG70 by Brilliance Semiconductor Inc
Overview of BS616LV2019TAG70 by Brilliance Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS616LV2019TAG70
BS616LV2019TAG70 CAD Models
BS616LV2019TAG70 Part Data Attributes
|
BS616LV2019TAG70
Brilliance Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BS616LV2019TAG70
Brilliance Semiconductor Inc
Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, GREEN, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BRILLIANCE SEMICONDUCTOR INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 16.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 11.8 mm |
Alternate Parts for BS616LV2019TAG70
This table gives cross-reference parts and alternative options found for BS616LV2019TAG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS616LV2019TAG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD442012AGY-BB70X-MJH-A | NEC Electronics Group | Check for Price | Standard SRAM, 128KX16, 70ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | BS616LV2019TAG70 vs UPD442012AGY-BB70X-MJH-A |
BS616LV2019TCG70 | Brilliance Semiconductor Inc | Check for Price | Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, GREEN, TSOP1-48 | BS616LV2019TAG70 vs BS616LV2019TCG70 |
UPD442012AGY-BB85X-MJH | NEC Electronics Group | Check for Price | Standard SRAM, 128KX16, 85ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | BS616LV2019TAG70 vs UPD442012AGY-BB85X-MJH |
TC55V200TR-85 | Toshiba America Electronic Components | Check for Price | IC 128K X 16 STANDARD SRAM, 85 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, PLASTIC, REVERSE, TSOP1-48, Static RAM | BS616LV2019TAG70 vs TC55V200TR-85 |
W26B021T70LL | Winbond Electronics Corp | Check for Price | Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, TSOP1-48 | BS616LV2019TAG70 vs W26B021T70LL |
UPD442012AGY-DD12X-MJH-A | NEC Electronics Group | Check for Price | Standard SRAM, 128KX16, 120ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | BS616LV2019TAG70 vs UPD442012AGY-DD12X-MJH-A |
UPD442012AGY-BC85X-MJH | NEC Electronics Group | Check for Price | Standard SRAM, 128KX16, 85ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | BS616LV2019TAG70 vs UPD442012AGY-BC85X-MJH |
TC55V200TR-70 | Toshiba America Electronic Components | Check for Price | IC 128K X 16 STANDARD SRAM, 70 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, PLASTIC, REVERSE, TSOP1-48, Static RAM | BS616LV2019TAG70 vs TC55V200TR-70 |
TC55V200TR-10 | Toshiba America Electronic Components | Check for Price | IC 128K X 16 STANDARD SRAM, 100 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, PLASTIC, REVERSE, TSOP1-48, Static RAM | BS616LV2019TAG70 vs TC55V200TR-10 |
UPD442012AGY-DD12X-MJH-A | Renesas Electronics Corporation | Check for Price | 128KX16 STANDARD SRAM, 120ns, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | BS616LV2019TAG70 vs UPD442012AGY-DD12X-MJH-A |