Datasheets
W26B021T70LE by: Winbond Electronics Corp

Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, TSOP1-48

Part Details for W26B021T70LE by Winbond Electronics Corp

Overview of W26B021T70LE by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for W26B021T70LE

W26B021T70LE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W26B021T70LE Part Data Attributes

W26B021T70LE Winbond Electronics Corp
Buy Now Datasheet
Compare Parts:
W26B021T70LE Winbond Electronics Corp Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, TSOP1-48
Part Life Cycle Code Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP
Part Package Code TSOP1
Package Description TSOP1, TSSOP48,.71,20
Pin Count 48
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 70 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 16.4 mm
Memory Density 2097152 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Organization 128KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.71,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Voltage-Min 1.5 V
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 12 mm

Alternate Parts for W26B021T70LE

This table gives cross-reference parts and alternative options found for W26B021T70LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W26B021T70LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPD442012AGY-BC85X-MJH-A Standard SRAM, 128KX16, 85ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics Group W26B021T70LE vs UPD442012AGY-BC85X-MJH-A
UPD442012AGY-BC70X-MJH-A 128KX16 STANDARD SRAM, 70ns, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 Renesas Electronics Corporation W26B021T70LE vs UPD442012AGY-BC70X-MJH-A
BS616UV2019TCG10 Standard SRAM, 128KX16, 100ns, CMOS, PDSO48, GREEN, TSOP1-48 Brilliance Semiconductor Inc W26B021T70LE vs BS616UV2019TCG10
W26B021T70LL Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, TSOP1-48 Winbond Electronics Corp W26B021T70LE vs W26B021T70LL
W26B021T10LE Standard SRAM, 128KX16, 100ns, CMOS, PDSO48, TSOP1-48 Winbond Electronics Corp W26B021T70LE vs W26B021T10LE
UPD442012AGY-DD10X-MJH-A Standard SRAM, 128KX16, 100ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics Group W26B021T70LE vs UPD442012AGY-DD10X-MJH-A
UPD442012AGY-BB70X-MJH Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group W26B021T70LE vs UPD442012AGY-BB70X-MJH
BS616LV2019TAG70 Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, GREEN, TSOP1-48 Brilliance Semiconductor Inc W26B021T70LE vs BS616LV2019TAG70
UPD442012AGY-DD12X-MJH Standard SRAM, 128KX16, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group W26B021T70LE vs UPD442012AGY-DD12X-MJH
UPD442012AGY-BC10X-MJH-A Standard SRAM, 128KX16, 100ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics Group W26B021T70LE vs UPD442012AGY-BC10X-MJH-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W26B021T70LE by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W26B021T70LE by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W26B021T70LE would you like to use for your alert(s)?
  • Please alert me when W26B021T70LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W26B021T70LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W26B021T70LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W26B021T70LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W26B021T70LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W26B021T70LE by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: