W25Q64JVZEIQ
Winbond Electronics Corp
Description: Flash, 64MX1, PDSO8, WSON-8

Overview of W25Q64JVZEIQ by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for W25Q64JVZEIQ by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # W25Q64JVZEIQ-ND
DigiKey IC FLASH 64MBIT SPI/QUAD 8WSON Min Qty: 63 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 63 $1.0016
$1.0016 Buy Now
DISTI # 454-W25Q64JVZEIQ
Mouser Electronics NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector RoHS: Compliant 3970
  • 1 $0.8200
  • 10 $0.8120
  • 100 $0.8110
$0.8110 / $0.8200 Buy Now
DISTI # 66352838
Verical NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2248 Americas - 480
  • 10 $0.5211
  • 100 $0.5197
$0.5197 / $0.5211 Buy Now
DISTI # 66703158
Verical NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2248 Americas - 381
  • 10 $0.7031
  • 100 $0.6982
$0.6982 / $0.7031 Buy Now
Bristol Electronics   2889
RFQ
Quest Components   2311
  • 1 $2.6656
  • 488 $1.0996
  • 910 $0.9996
$0.9996 / $2.6656 Buy Now
NAC spiFlash, 64M-bit, 4Kb Uniform Sector, WSON(8x6mm) Package RoHS: Compliant Min Qty: 480 Package Multiple: 480 0
  • 480 $0.9100
  • 2,400 $0.8600
$0.8600 / $0.9100 Buy Now
DISTI # W25Q64JVZEIQ
Avnet Asia SERIAL FLASH MEMORY 64M (Alt: W25Q64JVZEIQ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days 0
RFQ
DISTI # C1S810600028308
Chip1Stop NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP RoHS: Compliant pbFree: Yes 480
  • 1 $1.1100
  • 10 $0.7950
  • 100 $0.7020
$0.7020 / $1.1100 Buy Now
DISTI # C1S810600028016
Chip1Stop NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 8-Pin WSON EP RoHS: Compliant pbFree: Yes 381
  • 1 $0.9480
  • 10 $0.8104
  • 100 $0.8094
$0.8094 / $0.9480 Buy Now
Win Source Electronics IC FLASH 64M SPI 133MHZ 8WSON 70000
  • 60 $0.8740
  • 140 $0.7170
  • 220 $0.6950
  • 300 $0.6720
  • 385 $0.6500
  • 515 $0.5830
$0.5830 / $0.8740 Buy Now

CAD Models for W25Q64JVZEIQ by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for W25Q64JVZEIQ by Winbond Electronics Corp

W25Q64JVZEIQ
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
WSON-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Winbond
Additional Feature
IT ALSO OPERATES AT 2.7V @ 104MHZ
Alternate Memory Width
1
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
8 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. W25Q64JVZEIQ
    Winbond Electronics Corp
    Flash, 64MX1, PDSO8, WSON-8
    VS

Alternate Parts for W25Q64JVZEIQ

This table gives cross-reference parts and alternative options found for W25Q64JVZEIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64JVZEIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W25Q64CVZEAP Flash, 64MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64CVZEAP
W25Q64CVZEBG Flash, 8MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64CVZEBG
W25Q64BVZEIG Flash, 8MX8, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64BVZEIG
W25Q64JVZEIM Flash, 8MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64JVZEIM
W25Q64CVZEJG Flash, 8MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64CVZEJG
W25Q64CVZEJP Flash, 8MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64CVZEJP
W25Q64CVZEIP Flash, 64MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64CVZEIP
W25Q64CVZEBP Flash, 8MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64CVZEBP
Part Number Description Manufacturer Compare
M25P64-VME3GBA Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions W25Q64JVZEIQ vs M25P64-VME3GBA
W25Q64BVZEIG Flash, 8MX8, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64BVZEIG
M25PX64-VME3EB Flash, Micron Technology Inc W25Q64JVZEIQ vs M25PX64-VME3EB
M25PX64-VME6EA Flash, Micron Technology Inc W25Q64JVZEIQ vs M25PX64-VME6EA
W25Q64CVZEJP Flash, 8MX8, PDSO8, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64CVZEJP
M25PX64-VME6TA Flash, Micron Technology Inc W25Q64JVZEIQ vs M25PX64-VME6TA
W25Q64CVZEIP Flash, 64MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp W25Q64JVZEIQ vs W25Q64CVZEIP
M25P64-VME6GBA Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Micron Technology Inc W25Q64JVZEIQ vs M25P64-VME6GBA
M25P64-VME6P Flash, 8MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions W25Q64JVZEIQ vs M25P64-VME6P
M25PX64-VME3E Flash, Micron Technology Inc W25Q64JVZEIQ vs M25PX64-VME3E

Related Parts for W25Q64JVZEIQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25Q64JVZEIQ by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25Q64JVZEIQ by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W25Q64JVZEIQ would you like to use for your alert(s)?
  • Please alert me when W25Q64JVZEIQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W25Q64JVZEIQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25Q64JVZEIQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W25Q64JVZEIQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25Q64JVZEIQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25Q64JVZEIQ by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: