Part Details for W25Q64BVZEIG by Winbond Electronics Corp
Overview of W25Q64BVZEIG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25Q64BVZEIG
W25Q64BVZEIG CAD Models
W25Q64BVZEIG Part Data Attributes:
|
W25Q64BVZEIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64BVZEIG
Winbond Electronics Corp
Flash, 8MX8, PDSO8, 8 X 6 MM, GREEN, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q64BVZEIG
This table gives cross-reference parts and alternative options found for W25Q64BVZEIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64BVZEIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q64CVZEJP | Flash, 8MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q64BVZEIG vs W25Q64CVZEJP |
W25Q64BVZEIP | Flash, 8MX8, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q64BVZEIG vs W25Q64BVZEIP |
W25Q64CVZEIP | Flash, 64MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q64BVZEIG vs W25Q64CVZEIP |
W25Q64CVZEBP | Flash, 8MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q64BVZEIG vs W25Q64CVZEBP |
W25Q64JVZEJQ | Flash, | Winbond Electronics Corp | W25Q64BVZEIG vs W25Q64JVZEJQ |
W25Q64CVZEIG | Flash, 64MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q64BVZEIG vs W25Q64CVZEIG |
W25Q64CVZEBG | Flash, 8MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q64BVZEIG vs W25Q64CVZEBG |
W25Q64JVZEIQ | Flash, 64MX1, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q64BVZEIG vs W25Q64JVZEIQ |
W25Q64JVZEJM | Flash, | Winbond Electronics Corp | W25Q64BVZEIG vs W25Q64JVZEJM |
W25Q64CVZEAG | Flash, 64MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q64BVZEIG vs W25Q64CVZEAG |