Part Details for M25PX64-VME6TA by Micron Technology Inc
Overview of M25PX64-VME6TA by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for M25PX64-VME6TA
M25PX64-VME6TA CAD Models
M25PX64-VME6TA Part Data Attributes
Alternate Parts for M25PX64-VME6TA
This table gives cross-reference parts and alternative options found for M25PX64-VME6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64-VME6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P64-VME6TGBA | Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Micron Technology Inc | M25PX64-VME6TA vs M25P64-VME6TGBA |
M25P64-VME6T | Flash, 8MX8, 8 X 6 MM, VDFPN-8 | Micron Technology Inc | M25PX64-VME6TA vs M25P64-VME6T |
M25PX64-VME6P | Flash, 8MX8, PDSO8 | Micron Technology Inc | M25PX64-VME6TA vs M25PX64-VME6P |
M25P64-VME3TGBA | Flash, 8MX8, PDSO8 | Micron Technology Inc | M25PX64-VME6TA vs M25P64-VME3TGBA |
M25P64-VME3TGBA | Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25PX64-VME6TA vs M25P64-VME3TGBA |
M25PX64-VME3TB | Flash, | Micron Technology Inc | M25PX64-VME6TA vs M25PX64-VME3TB |
M25PX64-VME6TP | EEPROM, 8MX8, Serial, CMOS, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25PX64-VME6TA vs M25PX64-VME6TP |
M25P64-VME3PB | Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25PX64-VME6TA vs M25P64-VME3PB |
M25P64-VME6TPBA | Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 | Numonyx Memory Solutions | M25PX64-VME6TA vs M25P64-VME6TPBA |
M25P64-VME6TPA | Flash, 8MX8, PDSO8, | Micron Technology Inc | M25PX64-VME6TA vs M25P64-VME6TPA |