Memory
W24L11S-70LL
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32

Overview of W24L11S-70LL by Nuvoton Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for W24L11S-70LL by Nuvoton Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W24L11S-70LL by Nuvoton Technology Corp

W24L11S-70LL
Nuvoton Technology Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFORMATION STORAGE DEVICES
Part Package Code
SOIC
Package Description
,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. W24L11S-70LL
    Nuvoton Technology Corp
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32
    VS

Alternate Parts for W24L11S-70LL

This table gives cross-reference parts and alternative options found for W24L11S-70LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24L11S-70LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6T1008V2E-GF70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor W24L11S-70LL vs K6T1008V2E-GF70
KM68V1000CL-LG-7L-L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SOP-32 Samsung Semiconductor W24L11S-70LL vs KM68V1000CL-LG-7L-L
K6T1008V2E-GB70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor W24L11S-70LL vs K6T1008V2E-GB70
KM68V1000CLG-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor W24L11S-70LL vs KM68V1000CLG-7L
KM68V1000CLGI-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor W24L11S-70LL vs KM68V1000CLGI-7L
KM68V1000BLG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor W24L11S-70LL vs KM68V1000BLG-7
KM68V1000BL-LG-7L-L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, SOP-32 Samsung Semiconductor W24L11S-70LL vs KM68V1000BL-LG-7L-L
W24L11S-70LE Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 Winbond Electronics Corp W24L11S-70LL vs W24L11S-70LE
LC35V1000BM-70U Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 SANYO Electric Co Ltd W24L11S-70LL vs LC35V1000BM-70U
KM68V1000ELG-7L Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor W24L11S-70LL vs KM68V1000ELG-7L
Part Number Description Manufacturer Compare
AS7C1024B-20STI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Alliance Semiconductor Corporation W24L11S-70LL vs AS7C1024B-20STI
HM62Y8128DLTSI-12UL 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 Renesas Electronics Corporation W24L11S-70LL vs HM62Y8128DLTSI-12UL
TC55V2001TR-10L IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM Toshiba America Electronic Components W24L11S-70LL vs TC55V2001TR-10L
EDI88128CS25TI Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation W24L11S-70LL vs EDI88128CS25TI
AS7C1025-12TI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, STSOP2-32 Alliance Semiconductor Corporation W24L11S-70LL vs AS7C1025-12TI
TC518128AFWL-80 IC 128K X 8 PSEUDO STATIC RAM, 80 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components W24L11S-70LL vs TC518128AFWL-80
DPS128M8AG-70I Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 B&B Electronics Manufacturing Company W24L11S-70LL vs DPS128M8AG-70I
U62H1708TA55G1 Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 ZMDI W24L11S-70LL vs U62H1708TA55G1
AS7C31024B-20STC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 Alliance Semiconductor Corporation W24L11S-70LL vs AS7C31024B-20STC
PDM41024LA15TSOI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc W24L11S-70LL vs PDM41024LA15TSOI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W24L11S-70LL by Nuvoton Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W24L11S-70LL by Nuvoton Technology Corp

Select Manufacturer
Which Manufacturer of W24L11S-70LL would you like to use for your alert(s)?
  • Please alert me when W24L11S-70LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W24L11S-70LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W24L11S-70LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W24L11S-70LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W24L11S-70LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W24L11S-70LL by Nuvoton Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: